+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JRK G2 21V3 USB MOTOR CONTROLLER

DC-motor driver; 20kHz; I2C,TTL,USB; 2.6A; Uin mot: 4.5÷28V; Ch: 1


Manufacturer: POLOLU

Manufacturer part number:
JRK G2 21V3 USB MOTOR CONTROLLER
TME Symbol:
POLOLU-3142

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Max. frequency
20kHz
Continuous output current per channel
2.6A
Motor input voltage
4.5...28V
Logic input voltage
5V
Number of channels
1
Additional functions
protection against reverse connection of power supply
Information
product is not a working device, but only component
Interface
  • I2C
  • TTL
  • USB
Kit contents
  • connectors
  • module
Gross weight8.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
JRK G2 21V3 USB MOTOR CONTROLLER
20 in TME stock
Net price for quantities from 1 pcs - 57.80 USDGross price for quantities from 1 pcs - 57.80 USD
Net price for quantities from 3 pcs - 51.00 USDGross price for quantities from 3 pcs - 51.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.