+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XYZROBOT SMART SERVO CABLE 10CM

Accessories: coupler; 4pin cable; 100mm


Manufacturer: POLOLU

Manufacturer part number:
XYZROBOT SMART SERVO CABLE 10CM
TME Symbol:
POLOLU-3402

Specification

Manufacturer
POLOLU
Type of robotics accessories
coupler
Kit contents
4pin cable
Overall length
100mm
Information
product is not a working device, but only component
Gross weight3.767 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules POLOLU,
*
XYZROBOT SMART SERVO CABLE 10CM
4 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts