+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POLOLU | |
Type of robotics accessories | wheeled chassis | |
Colour | yellow | |
Number of motors | 2 | |
Operating current | 0.13A | |
Wheel number | 2 | |
Maximum current | 1.25A | |
Information | product is not a working device, but only component | |
Gear | 120:1 | |
Application - series/manufacturer | POLOLU Romi |