+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ROMI CHASSIS BASE PLATE - YELLOW

Chassis; yellow; Kit: Romi chassis; 165mm; POLOLU Romi


Manufacturer: POLOLU

Manufacturer part number:
ROMI CHASSIS BASE PLATE - YELLOW
TME Symbol:
POLOLU-3514

Specification

Manufacturer
POLOLU
Type of robotics accessories
chassis
Colour
yellow
Kit contents
Romi chassis
Diameter
165mm
Information
product is not a working device, but only component
Application - series/manufacturer
POLOLU Romi
Gross weight74.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Frames and Chassis POLOLU,
*
ROMI CHASSIS BASE PLATE - YELLOW
4 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts