+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ROBOT ARM KIT FOR ROMI

Robotic arm; 4.8÷6VDC; Kit: mechanical parts,servos; Romi


Manufacturer: POLOLU

Manufacturer part number:
ROBOT ARM KIT FOR ROMI
TME Symbol:
POLOLU-3550

Specification

Manufacturer
POLOLU
Type of robotics accessories
robotic arm
Information
product is not a working device, but only component
Application - series/manufacturer
Romi
Supply voltage
  • 4.8...6V DC
Kit contents
  • mechanical parts
  • servos
Gross weight398.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Frames and Chassis POLOLU,
*
ROBOT ARM KIT FOR ROMI
1 in TME stock
Net price for quantities from 1 pcs - 103.45 USDGross price for quantities from 1 pcs - 103.45 USD
Net price for quantities from 3 pcs - 91.87 USDGross price for quantities from 3 pcs - 91.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.