+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15V, 600MA STEP-DOWN VOLTAGE REGULATOR

Converter: step down; Uout: 15V; Uin: 15.2÷50V; 600mA; 13x10mm


Manufacturer: POLOLU

Manufacturer part number:
15V, 600MA STEP-DOWN VOLTAGE REGULATOR
TME Symbol:
POLOLU-3797

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
15V
Input voltage
15.2...50V
Maximum output current
0.6A
Board dimensions
13x10mm
Information
product is not a working device, but only component
Gross weight2.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
15V, 600MA STEP-DOWN VOLTAGE REGULATOR
9 in TME stock
Net price for quantities from 1 pcs - 20.16 USDGross price for quantities from 1 pcs - 20.16 USD
Net price for quantities from 3 pcs - 17.79 USDGross price for quantities from 3 pcs - 17.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.