+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

391

Module robotics: converter; USB-UART; USB B mini; 5VDC; 921.6kbps

Manufacturer: POLOLU

Manufacturer part number:
391
TME Symbol:
POLOLU-391

Specification

Manufacturer
POLOLU
Type of robotics module
converter
Kind of module
USB - UART
Connection
USB B mini
Operating voltage
5V DC
Data transfer rate
921.6kbps
Information
product is not a working device, but only component
Gross weight4.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converters POLOLU,
*
391
4 in TME stock
Net price for quantities from 1 pcs - 17.02 USDGross price for quantities from 1 pcs - 17.02 USD
Net price for quantities from 3 pcs - 15.02 USDGross price for quantities from 3 pcs - 15.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.