+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

5V, 5.5A STEP-DOWN VOLT REG. D36V50F5

Converter: step down; Uout: 5V; Uin: 5.5÷50V; 5.5A; 80÷95%


Manufacturer: POLOLU

Manufacturer part number:
5V, 5.5A STEP-DOWN VOLT REG. D36V50F5
TME Symbol:
POLOLU-4091

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
5V
Input voltage
5.5...50V
Maximum output current
5.5A
Efficiency
80...95%
Board dimensions
25.4x25.4mm
Information
product is not a working device, but only component
Gross weight8.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
5V, 5.5A STEP-DOWN VOLT REG. D36V50F5
66 in TME stock
Net price for quantities from 1 pcs - 43.41 USDGross price for quantities from 1 pcs - 43.41 USD
Net price for quantities from 3 pcs - 38.31 USDGross price for quantities from 3 pcs - 38.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 15 pcsBag = 20 pcsBag = 50 pcs