+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6V, 5.5A STEP-DOWN VOLT REG. D36V50F6

Converter: step down; Uout: 6V; Uin: 6.5÷50V; 5.5A; 80÷95%


Manufacturer: POLOLU

Manufacturer part number:
6V, 5.5A STEP-DOWN VOLT REG. D36V50F6
TME Symbol:
POLOLU-4092

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
6V
Input voltage
6.5...50V
Maximum output current
5.5A
Efficiency
80...95%
Board dimensions
25.4x25.4mm
Information
product is not a working device, but only component
Gross weight9.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
6V, 5.5A STEP-DOWN VOLT REG. D36V50F6
1 in TME stock
Net price for quantities from 1 pcs - 42.50 USDGross price for quantities from 1 pcs - 42.50 USD
Net price for quantities from 3 pcs - 37.51 USDGross price for quantities from 3 pcs - 37.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs