+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QTR-MD-08A REFLECTANCE SENSOR ARRAY

Sensor: distance; reflective; 2.9÷5.5VDC; analog; Ch: 8; 61x20mm; MD

Manufacturer: POLOLU

Manufacturer part number:
QTR-MD-08A REFLECTANCE SENSOR ARRAY
TME Symbol:
POLOLU-4248

Specification

Manufacturer
POLOLU
Type of sensor
distance
Kind of sensor
reflective
Interface
analog
Number of channels
8
Board dimensions
61x20mm
Manufacturer series
MD
Information
product is not a working device, but only component
Supply voltage
  • 2.9...5.5V DC
Gross weight4.125 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors POLOLU,
See other products from this series.:
*
QTR-MD-08A REFLECTANCE SENSOR ARRAY
2 in TME stock
Net price for quantities from 1 pcs - 10.91 USDGross price for quantities from 1 pcs - 10.91 USD
Net price for quantities from 3 pcs - 9.62 USDGross price for quantities from 3 pcs - 9.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.