+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-4683

Motor: DC; with gearbox; 24VDC; 200rpm; 50: 1; Shaft dia: 6mm; 100mA

NEW

Manufacturer: POLOLU

Manufacturer part number: -
TME Symbol:
POLOLU-4683

Specification

Manufacturer
POLOLU
Type of motor
DC
Kind of motor
with gearbox
Nominal rot. speed measured after gear
200rpm
Gear
50:1
Shaft diameter
6mm
Operating current
0.1A
Double sided shaft
no
Body dimensions
Ø37x54mm
Information
product is not a working device, but only component
Supply voltage
  • 24V DC
Gross weight222.77 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Motors POLOLU,
*
POLOLU-4683
1 in TME stock
Net price for quantities from 1 pcs - 42.30 USDGross price for quantities from 1 pcs - 42.30 USD
Net price for quantities from 5 pcs - 37.30 USDGross price for quantities from 5 pcs - 37.30 USD
Net price for quantities from 10 pcs - 34.80 USDGross price for quantities from 10 pcs - 34.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.