+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5285

DC-motor driver; 200kHz; PWM; 4A; Uin mot: 4÷40V; Uin log: 1.5÷5.5V

NEW

Manufacturer: POLOLU

Manufacturer part number:
5285
TME Symbol:
POLOLU-5285

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Max. frequency
200kHz
Interface
PWM
Continuous output current per channel
4A
Motor input voltage
4...40V
Logic input voltage
1.5...5.5V
Number of channels
1
Board dimensions
20.32x22.86mm
Information
product is not a working device, but only component
Gross weight3.295 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
5285
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.90 USDGross price for quantities from 1 pcs - 14.90 USD
Net price for quantities from 3 pcs - 13.20 USDGross price for quantities from 3 pcs - 13.20 USD