+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QTR-8RC REFLECTANCE SENSOR ARRAY

Sensor: distance; reflective; 3.3÷5VDC; Ch: 8; 75x12.7mm; 1pcs.


Manufacturer: POLOLU

Manufacturer part number:
QTR-8RC REFLECTANCE SENSOR ARRAY
TME Symbol:
POLOLU-961

Specification

Manufacturer
POLOLU
Type of sensor
distance
Kind of sensor
reflective
Number of channels
8
Board dimensions
75x12.7mm
Number of digital outputs
8
Information
product is not a working device, but only component
Components
KTIR0711S
Quantity in set/package
1pcs.
Supply voltage
  • 3.3...5V DC
Gross weight6.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors POLOLU,
*
QTR-8RC REFLECTANCE SENSOR ARRAY
0 in TME stock
Net price for quantities from 1 pcs - 14.50 USDGross price for quantities from 1 pcs - 14.50 USD
Net price for quantities from 3 pcs - 12.81 USDGross price for quantities from 3 pcs - 12.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcs