+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2631

Test lead; BNC plug,crocodile clip x2; Urated: 45V; Len: 0.149m


Manufacturer: POMONA

Manufacturer part number:
2631
TME Symbol:
POM-2631

Specification

Manufacturer
POMONA
Type of test accessories
test lead
Rated voltage
45V
Cable length
0.149m
Colour
black-red
Operating temperature
max. 50°C
Jaw capacity
4.75mm
Test lead configuration
  • BNC plug
  • crocodile clip x2
Gross weight18.5 g
See other products in this category: Single Test Leads POMONA,
*
2631
4 in TME stock
Net price for quantities from 1 pcs - 24.82 USDGross price for quantities from 1 pcs - 24.82 USD
Net price for quantities from 10 pcs - 23.13 USDGross price for quantities from 10 pcs - 23.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.