+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3231

Case; blue; male,female; BNC x2; 500V; 50Ω


Manufacturer: POMONA

Manufacturer part number:
3231
TME Symbol:
POM-3231

Specification

Manufacturer
POMONA
Type of test accessories
case
Colour
blue
Connection
BNC x2
Max. operating voltage
500V
Body dimensions
57.15x28.7x35.05mm
Impedance
50Ω
Operating temperature
-55...150°C
Kind of connector
  • female
  • male
Gross weight79.8 g

WATCH VIDEO

See other products in this category: Accessories - Others POMONA,
*
3231
0 in TME stock
Net price for quantities from 1 pcs - 67.52 USDGross price for quantities from 1 pcs - 67.52 USD
Net price for quantities from 3 pcs - 64.31 USDGross price for quantities from 3 pcs - 64.31 USD
Net price for quantities from 5 pcs - 62.70 USDGross price for quantities from 5 pcs - 62.70 USD
Net price for quantities from 10 pcs - 60.29 USDGross price for quantities from 10 pcs - 60.29 USD
Net price for quantities from 25 pcs - 57.88 USDGross price for quantities from 25 pcs - 57.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.