+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3232

Case; blue; female; BNC x3; 500V; 50Ω


Manufacturer: POMONA

Manufacturer part number:
3232
TME Symbol:
POM-3232

Specification

Manufacturer
POMONA
Type of test accessories
case
Colour
blue
Kind of connector
female
Connection
BNC x3
Max. operating voltage
500V
Body dimensions
57.15x28.7x35.05mm
Impedance
50Ω
Operating temperature
-55...150°C
Gross weight100 g
See other products in this category: Accessories - Others POMONA,
*
3232
0 in TME stock
Net price for quantities from 1 pcs - 134.43 USDGross price for quantities from 1 pcs - 134.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.