+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3752

Case; blue; male,female; BNC x2; 500V; 50Ω


Manufacturer: POMONA

Manufacturer part number:
3752
TME Symbol:
POM-3752

Specification

Manufacturer
POMONA
Type of test accessories
case
Colour
blue
Connection
BNC x2
Max. operating voltage
500V
Body dimensions
38.1x22.35x28.7mm
Impedance
50Ω
Operating temperature
-55...150°C
Kind of connector
  • female
  • male
Gross weight50 g
See other products in this category: Accessories - Others POMONA,
*
3752
0 in TME stock
Net price for quantities from 1 pcs - 65.69 USDGross price for quantities from 1 pcs - 65.69 USD
Net price for quantities from 3 pcs - 62.48 USDGross price for quantities from 3 pcs - 62.48 USD
Net price for quantities from 10 pcs - 58.85 USDGross price for quantities from 10 pcs - 58.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.