+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3925-1

Clip-on probe; hook type; 5A; 60VDC; brown; 2.29mm; 30VAC; 10pcs.


Manufacturer: POMONA

Manufacturer part number:
3925-1
TME Symbol:
POM-3925-1

Specification

Manufacturer
POMONA
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
5A
Rated voltage
30V AC/60V DC
Colour
brown
Socket size
2.29mm
Length
59.69mm
Jaw capacity
3.05mm
Quantity in set/package
10pcs.
Manufacturer series
3925
Operating temperature
max. 102°C
Gross weight40 g
See other products in this category: Test hooks POMONA,
See other products from this series.:
*
3925-1
0 in TME stock
Net price for quantities from 1 set - 36.93 USDGross price for quantities from 1 set - 36.93 USD
Net price for quantities from 3 set - 36.00 USDGross price for quantities from 3 set - 36.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.