+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6232A

Set of measuring probes; 10A; 1kV; red and black; Contacts: brass


Manufacturer: POMONA

Manufacturer part number:
6232A
TME Symbol:
POM-6232A

Specification

Manufacturer
POMONA
Type of test accessories
set of measuring probes
Current rating
10A
Rated voltage
1kV
Colour
red and black
Tip diameter
2mm
Socket size
4mm
Conform to the norm
CAT II 1000V EN 61010
Contact plating
nickel plated
Overall length
115.57mm
Insulator material
polypropylene
Contact material
brass
Quantity in set/package
2pcs.
Gross weight35 g
See other products in this category: Probes - Test Plugs POMONA,
*
6232A
0 in TME stock
Net price for quantities from 1 pcs - 31.61 USDGross price for quantities from 1 pcs - 31.61 USD
Net price for quantities from 25 pcs - 29.65 USDGross price for quantities from 25 pcs - 29.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.