+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6344

Test leads; probe tip,banana plug 4mm; black,red


Manufacturer: POMONA

Manufacturer part number:
6344
TME Symbol:
POM-6344

Specification

Manufacturer
POMONA
Type of test accessories
test leads
Colour
black, red
Test lead configuration
  • banana plug 4mm
  • probe tip
Kit contents
  • backprobe pins
  • crocodile clips
  • test leads x2
Gross weight165.5 g
See other products in this category: Test Leads - Sets with Accessories POMONA,
*
6344
0 in TME stock
Net price for quantities from 1 set - 58.19 USDGross price for quantities from 1 set - 58.19 USD
Net price for quantities from 3 set - 55.35 USDGross price for quantities from 3 set - 55.35 USD
Net price for quantities from 10 set - 51.81 USDGross price for quantities from 10 set - 51.81 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.