+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6530A

Test leads; 1kV; 10A; 1.219m; black,red


Manufacturer: POMONA

Manufacturer part number:
6530A
TME Symbol:
POM-6530A

Specification

Manufacturer
POMONA
Type of test accessories
test leads
Rated voltage
1kV
Current rating
10A
Cable length
1.219m
Colour
black, red
Kit contents
  • backprobe pins
  • carrying case
  • clip-on probes
  • crocodile clips
  • test leads x2
  • test probes x2
Gross weight420 g
See other products in this category: Test Leads - Sets with Accessories POMONA,
*
6530A
0 in TME stock
Net price for quantities from 1 set - 235.40 USDGross price for quantities from 1 set - 235.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.