+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSAC-C13-10/UK20

Cable; H03VV-F; 3x1mm2; BS 1363 (G) plug,IEC C13 female; PVC

Manufacturer: POS

Manufacturer part number:
POSAC-C13-10/UK20
TME Symbol:
POSAC-C13-10/UK20

Specification

Manufacturer
POS
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Connectors for the country
Great Britain
Cable/adapter structure
  • BS 1363 (G) plug
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight237.6 g
Certificates
EAN code5902135140215
See other products in this category: Universal and Computer Power Cords POS,
*
POSAC-C13-10/UK20
152 in TME stock
Net price for quantities from 1 pcs - 6.68 USDGross price for quantities from 1 pcs - 6.68 USD
Net price for quantities from 10 pcs - 5.60 USDGross price for quantities from 10 pcs - 5.60 USD
Net price for quantities from 50 pcs - 5.07 USDGross price for quantities from 50 pcs - 5.07 USD
Net price for quantities from 100 pcs - 4.55 USDGross price for quantities from 100 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs