+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSAC-C7EU12BK

Cable; H03VVH2-F; 2x0.5mm2; CEE 7/16 (C) plug,IEC C7 female; PVC

Manufacturer: POS

Manufacturer part number:
POSAC-C7EU12BK
TME Symbol:
POSAC-C7EU12BK

Specification

Manufacturer
POS
Type of connection cable
mains
Kind of cable
H03VVH2-F
Cable structure
2x0.5mm2
Wire insulation material
PVC
Cable length
1.2m
Insulation colour
black
Number of cores
2
Core section
0.5mm2
Max. operating current
2.5A
Rated voltage
0.24kV
Cable/adapter structure
  • CEE 7/16 (C) plug
  • IEC C7 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight59.4 g
Certificates
EAN code5902135164730
See other products in this category: Universal and Computer Power Cords POS,
*
POSAC-C7EU12BK
468 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcs