+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSB05200A

Power supply: switching; mains power supply,mains,plug-in; 5VDC


Manufacturer: POS

Manufacturer part number:
POSB05200A
TME Symbol:
POSB05200A

Specification

Manufacturer
POS
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5V DC
Maximum output current
2A
Power
10W
Kind of output connector
5,5/2,1
Body dimensions
67x38x74mm
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Length of output cable
1.2m
Efficiency
81.27%
Connector variant
straight
Polarisation
positive inner pin
Colour
black
Manufacturer series
POSB
Operating temperature
0...45°C
Connectors for the country
Europe
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight103.23 g
Certificates
See other products in this category: Plug-in Power Supplies POS,
See other products from this series.:
*
POSB05200A
561 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 5 pcs - 4.83 USDGross price for quantities from 5 pcs - 4.83 USD
Net price for quantities from 25 pcs - 4.53 USDGross price for quantities from 25 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs