+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSC09100A

Power supply: switching; mains power supply,mains,plug-in; 9VDC


Manufacturer: POS

Manufacturer part number:
POSC09100A
TME Symbol:
POSC09100A

Specification

Manufacturer
POS
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
9V DC
Maximum output current
1A
Power
9W
Kind of output connector
5,5/2,1
Body dimensions
56x28x42mm
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Length of output cable
1.5m
Efficiency
81.34%
Connector variant
straight
Polarisation
positive inner pin
Colour
black
Manufacturer series
POSC
Operating temperature
-5...40°C
Connectors for the country
Europe
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight85.56 g
Certificates
See other products in this category: Plug-in Power Supplies POS,
See other products from this series.:
*
POSC09100A
937 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 5 pcs - 3.96 USDGross price for quantities from 5 pcs - 3.96 USD
Net price for quantities from 25 pcs - 3.73 USDGross price for quantities from 25 pcs - 3.73 USD
Net price for quantities from 100 pcs - 3.50 USDGross price for quantities from 100 pcs - 3.50 USD
Packaging method by the manufacturer:Cardboard = 159 pcs