+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSC12500D-C8

Power supply: switching; 12VDC; 5A; Out: 5,5/2,1; 60W; 90÷264VAC

Manufacturer: POS

Manufacturer part number:
POSC12500D-C8
TME Symbol:
POSC12500D-C8

Specification

Manufacturer
POS
Type of power supply
switching
Output voltage
12V DC
Maximum output current
5A
Kind of output connector
5,5/2,1
Power
60W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1.2m
Body dimensions
115x50x30mm
Operating temperature
-5...40°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C8
Efficiency
88.01%
Polarisation
positive inner pin
Manufacturer series
POSC
Colour
black
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight239.5 g
Certificates
See other products in this category: Desktop Power Supplies POS,
See other products from this series.:
*
POSC12500D-C8
38 in TME stock
Net price for quantities from 1 pcs - 12.99 USDGross price for quantities from 1 pcs - 12.99 USD
Net price for quantities from 5 pcs - 12.22 USDGross price for quantities from 5 pcs - 12.22 USD
Net price for quantities from 25 pcs - 11.46 USDGross price for quantities from 25 pcs - 11.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 76 pcs