+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POS | |
Type of power supply | switching | |
Kind of power supply | mains, mains power supply, plug-in | |
Output voltage | 24V DC | |
Maximum output current | 0.5A | |
Power | 12W | |
Kind of output connector | 5,5/2,1 | |
Body dimensions | 56x28x42mm | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Conform to the norm | Energy efficiency Level VI | |
Length of output cable | 1.5m | |
Efficiency | 81.63% | |
Connector variant | straight | |
Polarisation | positive inner pin | |
Colour | black | |
Manufacturer series | POSC | |
Operating temperature | -5...40°C | |
Connectors for the country | Europe | |
Operating modes | constant voltage |