+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSDC-T-P21L-0.25

Cable; 2x0.5mm2; DC 5,5/2,1 plug; angled; black-grey,black; 0.25m


Manufacturer: POS

Manufacturer part number:
POSDC-T-P21L-0.25
TME Symbol:
POSDC-T-P21L-0.25

Specification

Manufacturer
POS
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Cable/adapter structure
DC 5,5/2,1 plug
Length of metal part
10mm
Connector variant
angled
Insulation colour
black, black-grey
Rated voltage
60V
Max. operating current
3A
Cable length
0.25m
Cable outside dimensions
1.6x3.8mm
Operating temperature
-20...80°C
Kind of core
Cu
Wire cross-section shape
flat
Wire insulation material
PVC
Shield structure
unshielded
Gross weight6.99 g
Certificates
EAN code5902135140567
See other products in this category: DC Power Cords POS,
*
POSDC-T-P21L-0.25
319 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.