+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POS | |
Type of connection cable | mains DC | |
Cable structure | 2x0.5mm2 | |
Number of cores | 2 | |
Core section | 0.5mm2 | |
Cable/adapter structure | DC 5,5/2,1 plug | |
Length of metal part | 10mm | |
Connector variant | straight | |
Insulation colour | black | |
Rated voltage | 60V | |
Max. operating current | 3A | |
Cable length | 0.25m | |
Cable outside dimensions | Ø4.2mm | |
Operating temperature | -20...80°C | |
Kind of core | Cu | |
Wire cross-section shape | oval | |
Wire insulation material | PVC | |
Shield structure | unshielded |