+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSDC-Y-P25L-0.5

Cable; 2x0.5mm2; DC 5,5/2,5 plug; angled; black; 0.5m; -20÷80°C; Cu


Manufacturer: POS

Manufacturer part number:
POSDC-Y-P25L-0.5
TME Symbol:
POSDC-Y-P25L-0.5

Specification

Manufacturer
POS
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Cable/adapter structure
DC 5,5/2,5 plug
Length of metal part
10mm
Connector variant
angled
Insulation colour
black
Rated voltage
60V
Max. operating current
3A
Cable length
0.5m
Cable outside dimensions
Ø4.2mm
Operating temperature
-20...80°C
Kind of core
Cu
Wire cross-section shape
oval
Wire insulation material
PVC
Shield structure
unshielded
Gross weight16.4 g
Certificates
EAN code5902135141007
See other products in this category: DC Power Cords POS,
*
POSDC-Y-P25L-0.5
630 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.