+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSDC-Y-S21-0.25

Cable; 2x0.5mm2; cables,DC 5,5/2,1 socket; straight; black; 0.25m


Manufacturer: POS

Manufacturer part number:
POSDC-Y-S21-0.25
TME Symbol:
POSDC-Y-S21-0.25

Specification

Manufacturer
POS
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Connector variant
straight
Insulation colour
black
Rated voltage
60V
Max. operating current
3A
Cable length
0.25m
Cable outside dimensions
Ø4.2mm
Operating temperature
-20...80°C
Kind of core
Cu
Wire cross-section shape
oval
Wire insulation material
PVC
Shield structure
unshielded
Cable/adapter structure
  • cables
  • DC 5,5/2,1 socket
Gross weight11.2 g
Certificates
EAN code5902135140734
See other products in this category: DC Power Cords POS,
*
POSDC-Y-S21-0.25
478 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 20 pcs - 0.71 USDGross price for quantities from 20 pcs - 0.71 USD
Net price for quantities from 40 pcs - 0.58 USDGross price for quantities from 40 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs