+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSDC-Y-S21-3.0

Cable; 2x0.5mm2; cables,DC 5,5/2,1 socket; straight; black; 3m


Manufacturer: POS

Manufacturer part number:
POSDC-Y-S21-3.0
TME Symbol:
POSDC-Y-S21-3.0

Specification

Manufacturer
POS
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Connector variant
straight
Insulation colour
black
Rated voltage
60V
Max. operating current
3A
Cable length
3m
Cable outside dimensions
Ø4.2mm
Operating temperature
-20...80°C
Kind of core
Cu
Wire cross-section shape
oval
Wire insulation material
PVC
Shield structure
unshielded
Cable/adapter structure
  • cables
  • DC 5,5/2,1 socket
Gross weight82.908 g
Certificates
EAN code5902135140772
See other products in this category: DC Power Cords POS,
*
POSDC-Y-S21-3.0
330 in TME stock
Net price for quantities from 1 pcs - 3.93 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 10 pcs - 3.07 USDGross price for quantities from 10 pcs - 3.07 USD
Net price for quantities from 20 pcs - 2.70 USDGross price for quantities from 20 pcs - 2.70 USD
Net price for quantities from 40 pcs - 2.21 USDGross price for quantities from 40 pcs - 2.21 USD
Net price for quantities from 100 pcs - 1.98 USDGross price for quantities from 100 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsCardboard = 160 pcs