+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-150

Probe: for oscilloscope; passive; 5MHz(1: 1),100MHz(10: 1); 600V


Manufacturer: HANTEK

Manufacturer part number:
PP-150
TME Symbol:
PP-150

Specification

Manufacturer
HANTEK
Type of measuring probe
for oscilloscope
Kind of probe
passive
Band
5MHz (1:1), 100MHz (10:1)
Attenuator
1:1/10:1
Max. input voltage
600V
Input impedance
1MΩ/80pF (1:1), 10MΩ/18.5pF (10:1)
Compensation range
15...35pF
Cable length
1.2m
Cable/adapter structure
  • BNC plug
  • clip-on hook probe
Standard equipment
  • colour markers sets
  • grounding lead terminated with insulated crocodile clip
  • protective caps
  • spring hook tip
  • spring loaded tip
  • trimmer tool
Gross weight71.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers HANTEK,
*
PP-150
750 in TME stock
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 4 pcs - 6.16 USDGross price for quantities from 4 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs