+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-200

Probe: for oscilloscope; passive; 10MHz(1: 1),200MHz(10: 1); 600V


Manufacturer: HANTEK

Manufacturer part number:
PP-200
TME Symbol:
PP-200

Specification

Manufacturer
HANTEK
Type of measuring probe
for oscilloscope
Kind of probe
passive
Band
10MHz (1:1), 200MHz (10:1)
Attenuator
1:1/10:1
Max. input voltage
600V
Input impedance
1MΩ/80pF (1:1), 10MΩ/18.5pF (10:1)
Compensation range
15...35pF
Cable length
1.2m
Cable/adapter structure
  • BNC plug
  • clip-on hook probe
Standard equipment
  • colour markers sets
  • grounding lead terminated with insulated crocodile clip
  • protective caps
  • spring hook tip
  • spring loaded tip
  • trimmer tool
Gross weight73.49 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers HANTEK,
*
PP-200
354 in TME stock
Net price for quantities from 1 pcs - 13.80 USDGross price for quantities from 1 pcs - 13.80 USD
Net price for quantities from 4 pcs - 12.31 USDGross price for quantities from 4 pcs - 12.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.