+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP114N-S

Enclosure: for remote controller; X: 41mm; Y: 65mm; Z: 17mm; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP114N-S
TME Symbol:
PP114N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
for remote controller
Dimension X
41mm
Dimension Y
65mm
Dimension Z
17mm
Enclosure material
ABS
Body colour
black
Number of buttons
2
Gross weight13 g
Certificates
See other products in this category: Remote Control Enclosures SUPERTRONIC,
*
PP114N-S
99 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 2.85 USD
Net price for quantities from 100 pcs - 2.53 USDGross price for quantities from 100 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts