+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP6N-1LFE-P

Power LED; RGB; 140°; 150mA; λd: 455÷460nm,525÷535nm,620÷630nm; 1W


Manufacturer: ProLight Opto

Manufacturer part number:
PP6N-1LFE-P
TME Symbol:
PP6N-1LFE-P

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
RGB
Viewing angle
140°
LED current
150mA
Wavelength
455...460nm, 525...535nm, 620...630nm
Maximum power
1W
Dimensions
4x4x1.85mm
Case
PLCC6
Mounting
SMD
LED lens
transparent
Manufacturer series
Crab
Luminosity of red colour
23...28lm
Operating voltage
1.9...2.5/2.6...3.2/2.8...3.4V DC
Luminosity of green colour
38...45lm
Luminosity of blue colour
8...9.5lm
Gross weight0.126 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PP6N-1LFE-P
2215 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcsReel = 1 000 pcs