+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TWINTEX
Manufacturer | TWINTEX | |
Type of laboratory power supply | programmable | |
Kind of power supply | single-channel, switching | |
Number of channels | 1 | |
Output voltage | 0...80.5V DC | |
Output current | 0...20.5A | |
Kind of display used | LCD TFT 4,3" | |
Voltage stabilisation | ≤0.1%+ 5mV | |
Current stabilisation | ≤0.2%+ 5mA | |
Maximum power | 400W | |
Standard equipment | mains cable | |
Protection | against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP | |
Dimensions | 215x89x352mm | |
Measurement | low- resistance | |
The programming method | keypad, knob | |
Software | LabVIEW |