+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19433

Grommet; with bulkhead; Ømount.hole: 12.5mm; Øhole: 9.5mm; PVC

Manufacturer: ESSENTRA

Manufacturer part number:
19433
TME Symbol:
PPE-10

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
12.5mm
Hole diameter
9.5mm
Body material
PVC
Body colour
black
Panel thickness
max. 1.5mm
C dimension
15.7mm
L dimension
6.4mm
Dimensions
Gross weight1.064 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
19433
463 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 200 pcs - 0.15 USDGross price for quantities from 200 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 10 000 pcs