+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19427

Grommet; with bulkhead; Ømount.hole: 16mm; Øhole: 12.5mm; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
19427
TME Symbol:
PPE-12.5

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
16mm
Hole diameter
12.5mm
Body material
PVC
Body colour
black
Panel thickness
max. 2.4mm
C dimension
22mm
L dimension
8mm
Dimensions
Gross weight1.97 g
See other products in this category: Grommets ESSENTRA,
*
19427
6830 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 200 pcs - 0.20 USDGross price for quantities from 200 pcs - 0.20 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 5 000 pcs