+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LITTELFUSE | |
Type of sensor | NTC thermistor | |
Resistance | 1kΩ | |
Mounting | THT | |
Operating temperature | -200...600°C | |
Tolerance | ±0.06% | |
Power | 30mW | |
Temperature coefficient | 3850ppm/°C |