+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

PPW-3030

Laboratory power supply: programmable; 0÷30VDC; 0÷30A; 230VAC


Manufacturer: TWINTEX

Manufacturer part number:
PPW-3030
TME Symbol:
PPW-3030

Specification

Manufacturer
TWINTEX
Type of laboratory power supply
programmable
Kind of power supply
single-channel, switching
Number of channels
1
Output voltage
0...30V DC
Output current
0...30A
Kind of display used
LCD 4,3"
Voltage stabilisation
≤0.1%+ 5mV
Current stabilisation
≤0.2%+ 5mA
Maximum power
900W
Interface
RS232
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Dimensions
215x89x412mm
Voltage (regulated) ripple and noise
≤2mVrms, ≤30mVpp
Illumination
yes
Measurement
low- resistance
The programming method
keypad, knob
Software
included
Supply voltage
  • 230V AC
Measuring instrument features
  • 100 sets memory
  • battery charge mode
  • built-in alarm
  • high accuracy
  • remote sense function
Standard equipment
  • mains cable
  • RS232-USB cable
Gross weight6.2617 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: One Channel Power Supplies TWINTEX,
*
PPW-3030
9 in TME stock
Net price for quantities from 1 pcs - 483.00 USDGross price for quantities from 1 pcs - 483.00 USD
Net price for quantities from 2 pcs - 452.00 USDGross price for quantities from 2 pcs - 452.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs