+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-0958

Tool: for crimping; terminals D-Sub connectors; 0.05÷0.5mm2


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-0958
TME Symbol:
PR.DRB0505L

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Crimp tool application
terminals D-Sub connectors
Wire cross-section
0.05...0.5mm2
Length
198mm
Related items
0969, DHPS, HDP20, HDP22
Mechanical durability
50000 cycles
Crimp tool features
  • a ratched mechanism serves also as a handle lock
  • ergonomic pads on handles
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Jaws shape
Gross weight436.7 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
4300-0958
1 in TME stock
Net price for quantities from 1 pcs - 215.86 USDGross price for quantities from 1 pcs - 215.86 USD
Net price for quantities from 2 pcs - 201.47 USDGross price for quantities from 2 pcs - 201.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.