+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSA 0760

Tool: for crimping; insulated connectors; 0.5÷6mm2; 20AWG÷10AWG


Manufacturer: PRESSMASTER

Manufacturer part number:
KSA 0760

Alternative designations: 4300-3702

TME Symbol:
PR.KSA-0760

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Crimp tool application
insulated connectors
Wire cross-section
0.5...6mm2
Wire size
20AWG...10AWG
Tool length
256mm
Application
insulated connectors
Gross weight674.5 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
KSA 0760
0 in TME stock
Net price for quantities from 1 pcs - 170.11 USDGross price for quantities from 1 pcs - 170.11 USD
Net price for quantities from 3 pcs - 136.69 USDGross price for quantities from 3 pcs - 136.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.