+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-3150

Crimping jaws; non-insulated terminals 2,8mm


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3150
TME Symbol:
PR.MCT3150

Specification

Manufacturer
PRESSMASTER
Type of crimping tool accessories
crimping jaws
Crimp tool application
non-insulated terminals 2,8mm
Related items
PR.MCT3149
Wire size
22AWG...18AWG/24AWG...22AWG/26AWG...24AWG
Wire cross-section
0.1...0.25mm2/0.25...0.5mm2/0.5...1mm2
Jaws shape
Gross weight71.4 g
See other products in this category: Crimping Tools - Others PRESSMASTER,
*
4300-3150
3 in TME stock
Net price for quantities from 1 set - 68.64 USDGross price for quantities from 1 set - 68.64 USD
Net price for quantities from 3 set - 64.51 USDGross price for quantities from 3 set - 64.51 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set