+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-3153

Crimping jaws; 16mm2,25mm2

Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3153
TME Symbol:
PR.MCT3153

Specification

Manufacturer
PRESSMASTER
Type of crimping tool accessories
crimping jaws
Related items
PR.MCT3149
Wire cross-section
16mm2/25mm2
Crimp tool application
  • butt insulated splice
  • butt non-insulated splice
Jaws shape
Gross weight87.66 g
See other products in this category: Crimping Tools - Others PRESSMASTER,
*
4300-3153
9 in TME stock
Net price for quantities from 1 set - 41.59 USDGross price for quantities from 1 set - 41.59 USD
Net price for quantities from 3 set - 38.52 USDGross price for quantities from 3 set - 38.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set