+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMP4080

Tool: for crimping; without crimping dies


Manufacturer: PRESSMASTER

Manufacturer part number:
PMP4080

Alternative designations: 4300-1039

TME Symbol:
PR.PMP4080

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Tool length
200mm
Version
without crimping dies
Tools features
dies must be ordered separately
Crimp tool application
  • RJ10 (4p4c) connectors
  • RJ11 (6p4c) connectors
  • RJ11 (6p6c) connectors
  • RJ22 (4p2c) connectors
  • RJ22 (4p4c) connectors
  • RJ45 (8p4c) connectors
  • RJ45 (8p6c) connectors
  • RJ45 (8p8c) connectors
Gross weight698.3 g

WATCH VIDEO

See other products in this category: Crimping Tools for RJ Plugs PRESSMASTER,
*
PMP4080
7 in TME stock
Net price for quantities from 1 pcs - 128.85 USDGross price for quantities from 1 pcs - 128.85 USD
Net price for quantities from 2 pcs - 112.12 USDGross price for quantities from 2 pcs - 112.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.