+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-4006 RIGIDUS

Tool: for crimping; non-insulated terminals,terminals; 230mm


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-4006 RIGIDUS

Alternative designations: RRB 0315 L

TME Symbol:
PR.PRB0315L

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Wire cross-section
0.35...1.5mm2
Wire size
22AWG...16AWG
Tool length
230mm
Mechanical durability
50000 cycles
Closing system
Superseal 1.5
Crimp tool application
  • non-insulated terminals
  • terminals
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight494.8 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
4300-4006 RIGIDUS
7 in TME stock
Net price for quantities from 1 pcs - 236.71 USDGross price for quantities from 1 pcs - 236.71 USD
Net price for quantities from 2 pcs - 220.83 USDGross price for quantities from 2 pcs - 220.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.