+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REVPI CONNECT S 8GB

Automation module: PLC programmable controller; 96x45x110.5mm


Manufacturer: KUNBUS

Manufacturer part number:
REVPI CONNECT S 8GB
TME Symbol:
PR100362

Specification

Manufacturer
KUNBUS
Type of automation module
PLC programmable controller
Body dimensions
96x45x110.5mm
Operating temperature
-25...55°C
IP rating
IP20
Additional functions
LED status indicator
Memory
1GB RAM 8GB eMMC
Mounting
for DIN rail mounting
Related items
PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100281, PR100282, PR100286, PR100323, PR100386
Connection
micro HDMI, Micro USB, RJ45 x2, USB A x2
Number of digital outputs
1
Number of digital inputs
1
Trade name
RevPi Connect S
Interface
  • Ethernet
  • RS485
Supply voltage
  • 12...24V DC
Gross weight351.2 g
Certificates
EAN code4260498391783
See other products in this category: PLC Drivers KUNBUS,
*
REVPI CONNECT S 8GB
1 in TME stock
Net price for quantities from 1 pcs - 524.33 USDGross price for quantities from 1 pcs - 524.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.