+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KUNBUS
Manufacturer | KUNBUS | |
Type of automation module | PLC programmable controller | |
Body dimensions | 96x22.5x110.5mm | |
Operating temperature | -25...55°C | |
IP rating | IP20 | |
Additional functions | LED status indicator | |
Memory | 1GB RAM 8GB eMMC | |
Interface | Ethernet | |
Mounting | for DIN rail mounting | |
Related items | PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 | |
Connection | micro HDMI, Micro USB, RJ45, USB A x2 | |
Trade name | RevPi Core SE |