+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22304

Screwdriver: insulated; slot; 4x0.8mm; Blade length: 100mm


Manufacturer: PROXXON

Manufacturer part number:
22304
TME Symbol:
PR22304

Specification

Manufacturer
PROXXON
Type of screwdriver
insulated
Kind of bit
slot
Bit size
4x0.8mm
Blade length
100mm
Overall length
200mm
Conform to the norm
VDE
Gross weight56.92 g
See other products in this category: Insulated Screwdrivers PROXXON,
*
22304
4 in TME stock
Net price for quantities from 1 pcs - 6.70 USDGross price for quantities from 1 pcs - 6.70 USD
Net price for quantities from 3 pcs - 6.22 USDGross price for quantities from 3 pcs - 6.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.